
IDSS-06-S-07.50-P05-G-ST8 | |
|---|---|
DigiKey Part Number | IDSS-06-S-07.50-P05-G-ST8-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-06-S-07.50-P05-G-ST8 |
Description | INSULATION DISPLACEMENT SOCKET C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.625' (190.50mm, 7.50") |
EDA/CAD Models | IDSS-06-S-07.50-P05-G-ST8 Models |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Length 0.625' (190.50mm, 7.50") |
Series | Features Position #5 Polarization |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

