
IDSD-25-D-07.87-G | |
|---|---|
DigiKey Part Number | IDSD-25-D-07.87-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-25-D-07.87-G |
Description | CBL ASSY SKT TO SKT 50POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.656' (199.90mm, 7.87") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-25-D-07.87-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.656' (199.90mm, 7.87") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 13,90400 € | 139,04 € |
| 25 | 12,96960 € | 324,24 € |
| 50 | 11,99200 € | 599,60 € |
| 100 | 10,90420 € | 1.090,42 € |
| 250 | 10,79372 € | 2.698,43 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 18,12580 € |

