40 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-20-D-36.00-R

DigiKey Part Number
IDSD-20-D-36.00-R-ND
Manufacturer
Manufacturer Product Number
IDSD-20-D-36.00-R
Description
CBL ASSY SKT TO SKT REV 40POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
EDA/CAD Models
IDSD-20-D-36.00-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,80000 €21,80 €
1020,22400 €202,24 €
2518,87280 €471,82 €
5017,44440 €872,22 €
10015,86090 €1.586,09 €
25014,71700 €3.679,25 €
Manufacturers Standard Package
Unit Price without VAT:21,80000 €
Unit Price with VAT:26,37800 €