
IDSD-10-D-10.00-G | |
|---|---|
DigiKey Part Number | IDSD-10-D-10.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-10.00-G |
Description | CBL ASSY SKT TO SKT 20POS 254MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-D-10.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 7,34300 € | 73,43 € |
| 25 | 6,73120 € | 168,28 € |
| 50 | 6,14480 € | 307,24 € |
| 100 | 5,59230 € | 559,23 € |
| 500 | 5,53498 € | 2.767,49 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,81310 € |

