Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-10-D-07.87-G | |
|---|---|
DigiKey Part Number | IDSD-10-D-07.87-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-07.87-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.656' (199.90mm, 7.87") |
EDA/CAD Models | IDSD-10-D-07.87-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.656' (199.90mm, 7.87") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-10-D-07.90-G | Samtec Inc. | 0 | IDSD-10-D-07.90-G-ND | 7,75000 € | Parametric Equivalent |
| IDSD-10-D-08.00-G | Samtec Inc. | 0 | IDSD-10-D-08.00-G-ND | 7,77000 € | Parametric Equivalent |
| IDSD-10-D-08.00-P20-G | Samtec Inc. | 0 | IDSD-10-D-08.00-P20-G-ND | 7,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,36540 € |

