12 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-06-D-18.00-R

DigiKey Part Number
IDSD-06-D-18.00-R-ND
Manufacturer
Manufacturer Product Number
IDSD-06-D-18.00-R
Description
CBL ASSY SKT TO SKT REV 12POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IDSD-06-D-18.00-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,86000 €7,86 €
107,11700 €71,17 €
256,52320 €163,08 €
505,95540 €297,77 €
1005,41320 €541,32 €
5005,14294 €2.571,47 €
Manufacturers Standard Package
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,51060 €