
ICF-640-S-I-TR | |
|---|---|
DigiKey Part Number | 612-ICF-640-S-I-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICF-640-S-I-TR |
Description | .100" SURFACE MOUNT SCREW MACHIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Contact Material - Mating Beryllium Copper |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Open Frame |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Pitch - Post 0.100" (2.54mm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Finish - Post Tin |
Number of Positions or Pins (Grid) 40 (2 x 20) | Contact Material - Post Beryllium Copper |
Pitch - Mating 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Contact Finish - Mating Gold | Operating Temperature -55°C ~ 125°C |
Contact Finish Thickness - Mating 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 7,84523 € | 2.941,96 € |
| Unit Price without VAT: | 7,84523 € |
|---|---|
| Unit Price with VAT: | 9,49273 € |

