
ICF-308-T-I-TR | |
|---|---|
DigiKey Part Number | 612-ICF-308-T-I-TR-ND - Tape & Reel (TR) 612-ICF-308-T-I-TRCT-ND - Cut Tape (CT) 612-ICF-308-T-I-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICF-308-T-I-TR |
Description | .100" SURFACE MOUNT SCREW MACHIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICF-308-T-I-TR Models |
Category | Mounting Type Surface Mount |
Manufacturer Samtec Inc. | Features Open Frame |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch - Post 0.100" (2.54mm) |
Part Status Active | Contact Finish - Post Tin |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Liquid Crystal Polymer (LCP) |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin | Base Product Number |
Contact Material - Mating Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40600 € | 14,06 € |
| 25 | 1,31720 € | 32,93 € |
| 50 | 1,25440 € | 62,72 € |
| 100 | 1,19440 € | 119,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 1,01307 € | 481,21 € |
| 950 | 0,86180 € | 818,71 € |
| 1.425 | 0,83184 € | 1.185,37 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

