
HW-30-09-F-D-468-SM | |
|---|---|
DigiKey Part Number | HW-30-09-F-D-468-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-30-09-F-D-468-SM |
Description | CONN HDR 60POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-30-09-F-D-468-SM Models |
Category | Length - Overall Pin 0.665" (16.891mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.197" (5.004mm) |
Series | Length - Stack Height 0.468" (11.887mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 60 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 5,84714 € | 40,93 € |
| Unit Price without VAT: | 5,84714 € |
|---|---|
| Unit Price with VAT: | 7,07504 € |

