
HW-20-12-TM-D-555-215 | |
|---|---|
DigiKey Part Number | 612-HW-20-12-TM-D-555-215-ND |
Manufacturer | |
Manufacturer Product Number | HW-20-12-TM-D-555-215 |
Description | CONN HDR 40POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-20-12-TM-D-555-215 Models |
Category | Length - Overall Pin 1.030" (26.162mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.260" (6.604mm) |
Series | Length - Stack Height 0.555" (14.097mm) |
Packaging Bulk | Length - Tail 0.215" (5.461mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 40 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,71470 € |

