
HW-16-11-F-S-708-SM-A | |
|---|---|
DigiKey Part Number | HW-16-11-F-S-708-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-16-11-F-S-708-SM-A |
Description | CONN HDR 16POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-16-11-F-S-708-SM-A Models |
Category | Length - Post (Mating) 0.157" (3.988mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.708" (17.983mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 16 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.865" (21.971mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 3,47643 € | 48,67 € |
| Unit Price without VAT: | 3,47643 € |
|---|---|
| Unit Price with VAT: | 4,20648 € |

