
HW-14-12-G-S-475-SM | |
|---|---|
DigiKey Part Number | 612-HW-14-12-G-S-475-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-14-12-G-S-475-SM |
Description | CONN HDR 14POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-14-12-G-S-475-SM Models |
Category | Length - Post (Mating) 0.490" (12.446mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.475" (12.065mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 14 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.965" (24.511mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 3,09375 € | 49,50 € |
| Unit Price without VAT: | 3,09375 € |
|---|---|
| Unit Price with VAT: | 3,74344 € |

