
HW-14-09-F-D-520-SM | |
|---|---|
DigiKey Part Number | HW-14-09-F-D-520-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-14-09-F-D-520-SM |
Description | CONN HDR 28POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-14-09-F-D-520-SM Models |
Category | Length - Overall Pin 0.665" (16.891mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.145" (3.683mm) |
Series | Length - Stack Height 0.520" (13.208mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 2,87250 € | 45,96 € |
| Unit Price without VAT: | 2,87250 € |
|---|---|
| Unit Price with VAT: | 3,47573 € |

