
HW-13-12-F-S-760-SM | |
|---|---|
DigiKey Part Number | HW-13-12-F-S-760-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-13-12-F-S-760-SM |
Description | CONN HDR 13POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-13-12-F-S-760-SM Models |
Category | Length - Post (Mating) 0.205" (5.207mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.760" (19.304mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 13 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.965" (24.511mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 2,64294 € | 44,93 € |
| Unit Price without VAT: | 2,64294 € |
|---|---|
| Unit Price with VAT: | 3,19796 € |

