
HW-12-10-L-S-495-SM | |
|---|---|
DigiKey Part Number | 612-HW-12-10-L-S-495-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-12-10-L-S-495-SM |
Description | CONN HDR 12POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-12-10-L-S-495-SM Models |
Category | Length - Post (Mating) 0.270" (6.858mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.495" (12.573mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 12 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.765" (19.431mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 2,58389 € | 46,51 € |
| Unit Price without VAT: | 2,58389 € |
|---|---|
| Unit Price with VAT: | 3,12651 € |

