
HW-08-20-L-D-807-SM | |
|---|---|
DigiKey Part Number | 612-HW-08-20-L-D-807-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-08-20-L-D-807-SM |
Description | CONN HDR 16POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-08-20-L-D-807-SM Models |
Category | Length - Overall Pin 1.065" (27.051mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.258" (6.553mm) |
Series | Length - Stack Height 0.807" (20.498mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3,02571 € | 84,72 € |
| Unit Price without VAT: | 3,02571 € |
|---|---|
| Unit Price with VAT: | 3,66111 € |

