
HW-07-09-F-D-374-SM | |
|---|---|
DigiKey Part Number | HW-07-09-F-D-374-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-07-09-F-D-374-SM |
Description | CONN HDR 14POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-07-09-F-D-374-SM Models |
Category | Length - Overall Pin 0.665" (16.891mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.291" (7.391mm) |
Series | Length - Stack Height 0.374" (9.500mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 1,86969 € | 59,83 € |
| Unit Price without VAT: | 1,86969 € |
|---|---|
| Unit Price with VAT: | 2,26232 € |

