
HW-07-08-S-S-250-SM-A | |
|---|---|
DigiKey Part Number | HW-07-08-S-S-250-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-07-08-S-S-250-SM-A |
Description | CONN HDR 7POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-07-08-S-S-250-SM-A Models |
Category | Length - Post (Mating) 0.215" (5.461mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 7 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.465" (11.811mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 2,44781 € | 78,33 € |
| Unit Price without VAT: | 2,44781 € |
|---|---|
| Unit Price with VAT: | 2,96185 € |

