
HW-05-10-T-S-557-SM | |
|---|---|
DigiKey Part Number | 612-HW-05-10-T-S-557-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-10-T-S-557-SM |
Description | CONN HDR 5POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-10-T-S-557-SM Models |
Category | Length - Overall Pin 0.765" (19.431mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.208" (5.283mm) |
Series | Length - Stack Height 0.557" (14.148mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 5 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 0,81581 € | 35,08 € |
| Unit Price without VAT: | 0,81581 € |
|---|---|
| Unit Price with VAT: | 0,98713 € |

