
HTSW-211-20-S-S-LL | |
|---|---|
DigiKey Part Number | 612-HTSW-211-20-S-S-LL-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-211-20-S-S-LL |
Description | CONN HEADER VERT 11POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-211-20-S-S-LL Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 1.020" (25.91mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Overall Contact Length 1.230" (31.24mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Style | Base Product Number |
Shrouding Unshrouded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |

