
HTSW-123-08-S-T | |
|---|---|
DigiKey Part Number | 612-HTSW-123-08-S-T-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-123-08-S-T |
Description | CONN HEADER VERT 69POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 69 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-123-08-S-T Models |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Length - Mating 0.230" (5.84mm) |
Connector Type | Contact Length - Post 0.200" (5.08mm) |
Contact Type Male Pin | Overall Contact Length 0.530" (13.46mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 3 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 8,11910 € |

