
HTSW-111-14-S-D | |
|---|---|
DigiKey Part Number | 612-HTSW-111-14-S-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-111-14-S-D |
Description | CONN HEADER VERT 22POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-111-14-S-D Models |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Contact Length - Mating 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.110" (2.79mm) |
Contact Type Male Pin | Overall Contact Length 0.530" (13.46mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

