10 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-05-10-T-D-550-SM

DigiKey Part Number
612-HW-05-10-T-D-550-SM-ND
Manufacturer
Manufacturer Product Number
HW-05-10-T-D-550-SM
Description
HIGH TEMPERATURE FLEXIBLE BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Length - Overall Pin
0.765" (19.431mm)
Series
Length - Post (Mating)
0.215" (5.461mm)
Packaging
Tube
Length - Stack Height
0.550" (13.970mm)
Part Status
Active
Mounting Type
Surface Mount
Number of Positions
10
Termination
Solder
Pitch
0.100" (2.54mm)
Contact Finish - Post (Mating)
Tin
Number of Rows
2
Color
Black, Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 189
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
431,25791 €54,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,25791 €
Unit Price with VAT:1,52207 €