
HTSS-120-02-T-D | |
|---|---|
DigiKey Part Number | 612-HTSS-120-02-T-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSS-120-02-T-D |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSS-120-02-T-D Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Length - Mating 0.250" (6.35mm) |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,39230 € |

