50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-125-01-L-DV-A-L2
HSEC8-125-01-L-DV-A-L2
Samtec High Speed Edge Card Sockets

HSEC8-125-01-L-DV-A-L2

DigiKey Part Number
HSEC8-125-01-L-DV-A-L2-ND
Manufacturer
Manufacturer Product Number
HSEC8-125-01-L-DV-A-L2
Description
CONN EDGE DUAL FMALE 50POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-125-01-L-DV-A-L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Latches, Locking Ramp
Series
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
25
Contact Type
Cantilever
Number of Positions
50
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,00000 €5,00 €
104,25000 €42,50 €
253,98280 €99,57 €
503,79260 €189,63 €
1003,61150 €361,15 €
2503,38540 €846,35 €
5003,22390 €1.611,95 €
1.0003,13082 €3.130,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,00000 €
Unit Price with VAT:6,05000 €