
HPMC-103-03-L-D-04 | |
|---|---|
DigiKey Part Number | 612-HPMC-103-03-L-D-04-ND |
Manufacturer | |
Manufacturer Product Number | HPMC-103-03-L-D-04 |
Description | .100" SIGNAL/POWER COMBO TERMINA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 (6 + 4 Power) position |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.320" (8.13mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Overall Contact Length 0.520" (13.21mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Voltage Rating 850VAC, 1200VDC |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 5,64895 € | 107,33 € |
| Unit Price without VAT: | 5,64895 € |
|---|---|
| Unit Price with VAT: | 6,83523 € |

