
HPM-07-02-T-S-VS | |
|---|---|
DigiKey Part Number | 612-HPM-07-02-T-S-VS-ND |
Manufacturer | |
Manufacturer Product Number | HPM-07-02-T-S-VS |
Description | .200" POWER TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPM-07-02-T-S-VS Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 850VAC, 1200VDC |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 2,48625 € | 39,78 € |
| Unit Price without VAT: | 2,48625 € |
|---|---|
| Unit Price with VAT: | 3,00836 € |

