
HPF-16-02-T-S-LC | |
|---|---|
DigiKey Part Number | HPF-16-02-T-S-LC-ND |
Manufacturer | |
Manufacturer Product Number | HPF-16-02-T-S-LC |
Description | .200 HI POWER SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin |
EDA/CAD Models | HPF-16-02-T-S-LC Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.351" (8.92mm) |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Lock |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 7,33286 € | 51,33 € |
| Unit Price without VAT: | 7,33286 € |
|---|---|
| Unit Price with VAT: | 8,87276 € |

