30 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLE-115-02-S-DV-BE-K-TR

DigiKey Part Number
HLE-115-02-S-DV-BE-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLE-115-02-S-DV-BE-K-TR
Description
CONN RCPT 30POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
EDA/CAD Models
HLE-115-02-S-DV-BE-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.144" (3.66mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
4.1A per Contact
Number of Positions Loaded
All
Voltage Rating
400VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4755,85446 €2.780,87 €
Manufacturers Standard Package
Unit Price without VAT:5,85446 €
Unit Price with VAT:7,08390 €