
ERCD-020-18.00-TEU-TED-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-020-18.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-020-18.00-TEU-TED-1-D |
Description | CBL ASSEM HDR M-M 40POS 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-020-18.00-TEU-TED-1-D Models |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer Samtec Inc. | Length 1.50' (457.20mm) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Card Edge to Card Edge, Reversed | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,70000 € | 90,70 € |
| 10 | 77,10200 € | 771,02 € |
| 25 | 74,54680 € | 1.863,67 € |
| Unit Price without VAT: | 90,70000 € |
|---|---|
| Unit Price with VAT: | 109,74700 € |

