
HDWM-24-55-G-S-350-SM | |
|---|---|
DigiKey Part Number | 612-HDWM-24-55-G-S-350-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-24-55-G-S-350-SM |
Description | CONN HDR 24POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-24-55-G-S-350-SM Models |
Category | Length - Post (Mating) 0.340" (8.636mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.350" (8.890mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 24 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.690" (17.526mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 5,85111 € | 105,32 € |
| Unit Price without VAT: | 5,85111 € |
|---|---|
| Unit Price with VAT: | 7,07984 € |

