
HDWM-18-53-S-D-280-SM-A | |
|---|---|
DigiKey Part Number | HDWM-18-53-S-D-280-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-18-53-S-D-280-SM-A |
Description | CONN HDR 36POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-18-53-S-D-280-SM-A Models |
Category | Length - Overall Pin 0.515" (13.081mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.235" (5.969mm) |
Series | Length - Stack Height 0.280" (7.112mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 36 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,12360 € | 203,09 € |
| Unit Price without VAT: | 8,12360 € |
|---|---|
| Unit Price with VAT: | 9,82956 € |

