
HDWM-02-01-T-S-250-SM | |
|---|---|
DigiKey Part Number | 612-HDWM-02-01-T-S-250-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-02-01-T-S-250-SM |
Description | CONN HDR 2POS 0.05 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.050" (1.27mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-02-01-T-S-250-SM Models |
Category | Length - Overall Pin 0.430" (10.922mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.180" (4.572mm) |
Series | Length - Stack Height 0.250" (6.350mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 2 | Contact Finish - Post (Mating) Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

