Similar

HDAF-11-18.0-S-13-1 | |
|---|---|
DigiKey Part Number | SAM8656-ND |
Manufacturer | |
Manufacturer Product Number | HDAF-11-18.0-S-13-1 |
Description | CONN HD ARRAY RCPT 143P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAF-11-18.0-S-13-1 Models |
Category | Number of Rows 13 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 30mm, 35mm |
Number of Positions 143 | Height Above Board 0.807" (20.51mm) |
Pitch 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDAF-11-18.0-S-13-2 | Samtec Inc. | 91 | SAM8657-ND | 42,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 52,96375 € | 1.271,13 € |
| Unit Price without VAT: | 52,96375 € |
|---|---|
| Unit Price with VAT: | 64,08614 € |






