
FWJ-11-04-T-S-RA | |
|---|---|
DigiKey Part Number | 612-FWJ-11-04-T-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | FWJ-11-04-T-S-RA |
Description | .156" POWER TERMINAL STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | FWJ-11-04-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.534" (13.56mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bulk | Insulation Height 0.250" (6.35mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Voltage Rating 600VAC, 845VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,35170 € |

