Similar
Similar
Similar

FTSH-114-03-L-DV-TR | |
|---|---|
DigiKey Part Number | FTSH-114-03-L-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FTSH-114-03-L-DV-TR |
Description | CONN HEADER SMD 28POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-114-03-L-DV-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.065" (1.65mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-114-03-L-DV-EP-A-P-TR | Samtec Inc. | 0 | FTSH-114-03-L-DV-EP-A-P-TR-ND | 4,57180 € | Similar |
| FTSH-114-03-L-DV-EP-A-TR | Samtec Inc. | 0 | FTSH-114-03-L-DV-EP-A-TR-ND | 4,36368 € | Similar |
| FTSH-114-03-L-DV-EP-P-TR | Samtec Inc. | 0 | FTSH-114-03-L-DV-EP-P-TR-ND | 4,31658 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,84281 € | 1.918,90 € |
| Unit Price without VAT: | 2,84281 € |
|---|---|
| Unit Price with VAT: | 3,43980 € |


