
FTSH-119-01-L-D-K | |
|---|---|
DigiKey Part Number | FTSH-119-01-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-119-01-L-D-K |
Description | CONN HEADER VERT 38POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-119-01-L-D-K Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.309" (7.86mm) |
Packaging Bulk | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Shroud |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,56660 € | 1.783,30 € |
| Unit Price without VAT: | 3,56660 € |
|---|---|
| Unit Price with VAT: | 4,31559 € |

