
FTS-105-01-L-DV-A-P-TR | |
|---|---|
DigiKey Part Number | 612-FTS-105-01-L-DV-A-P-TR-ND - Tape & Reel (TR) 612-FTS-105-01-L-DV-A-P-CT-ND - Cut Tape (CT) 612-FTS-105-01-L-DV-A-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-105-01-L-DV-A-P-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-105-01-L-DV-A-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.034" (0.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57700 € | 15,77 € |
| 100 | 1,34010 € | 134,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 1,24086 € | 589,41 € |
| 1.425 | 0,92640 € | 1.320,12 € |
| 3.325 | 0,92320 € | 3.069,64 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |

