
FTR-127-01-L-D | |
|---|---|
DigiKey Part Number | FTR-127-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | FTR-127-01-L-D |
Description | CONN HEADER SMD 54POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 54 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTR-127-01-L-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.1A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 6,40941 € | 108,96 € |
| Unit Price without VAT: | 6,40941 € |
|---|---|
| Unit Price with VAT: | 7,75539 € |

