
FTMH-147-03-L-DH | |
|---|---|
DigiKey Part Number | SAM1130-47-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-147-03-L-DH |
Description | CONN HEADER SMD R/A 94POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 94 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTMH-147-03-L-DH Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.065" (1.65mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.8A per Contact |
Mounting Type | Base Product Number |







