
FTE-123-03-G-DH | |
|---|---|
DigiKey Part Number | FTE-123-03-G-DH-ND |
Manufacturer | |
Manufacturer Product Number | FTE-123-03-G-DH |
Description | CONN HEADER SMD R/A 46POS 0.8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 46 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTE-123-03-G-DH Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.120" (3.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.7A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 9,82677 € | 304,63 € |
| Unit Price without VAT: | 9,82677 € |
|---|---|
| Unit Price with VAT: | 11,89039 € |

