Connector Header Surface Mount 36 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-118-02-G-DV

DigiKey Part Number
612-FTE-118-02-G-DV-ND
Manufacturer
Manufacturer Product Number
FTE-118-02-G-DV
Description
CONN HEADER SMD 36POS 0.8MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 36 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-118-02-G-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.175" (4.45mm)
Packaging
Tube
Insulation Height
0.055" (1.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.7A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 209
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
405,91600 €236,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,91600 €
Unit Price with VAT:7,15836 €