Connector Header Surface Mount 36 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-118-02-G-DV-A-P

DigiKey Part Number
FTE-118-02-G-DV-A-P-ND
Manufacturer
Manufacturer Product Number
FTE-118-02-G-DV-A-P
Description
CONN HEADER SMD 36POS 0.8MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 36 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-118-02-G-DV-A-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.175" (4.45mm)
Series
Insulation Height
0.055" (1.40mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.7A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
406,58600 €263,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,58600 €
Unit Price with VAT:7,96906 €