Image for FTE-116-01-G-DV-ES-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-116-01-G-DV-ES-TR

DigiKey Part Number
FTE-116-01-G-DV-ES-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FTE-116-01-G-DV-ES-TR
Description
CONN HEADER SMD 32POS 0.8MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-116-01-G-DV-ES-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.075" (1.90mm)
Series
Insulation Height
0.055" (1.40mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
End Shrouds
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.7A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8754,77598 €4.178,98 €
Manufacturers Standard Package
Unit Price without VAT:4,77598 €
Unit Price with VAT:5,77894 €