
FSI-140-10-S-D-AB-TR | |
|---|---|
DigiKey Part Number | FSI-140-10-S-D-AB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-140-10-S-D-AB-TR |
Description | CONN STACKING 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-140-10-S-D-AB-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Stacking Compression | Height Above Board 0.394" (10.00mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 9,60304 € | 1.200,38 € |
| Unit Price without VAT: | 9,60304 € |
|---|---|
| Unit Price with VAT: | 11,61968 € |

