
FSI-115-03-G-S-FR | |
|---|---|
DigiKey Part Number | 612-FSI-115-03-G-S-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSI-115-03-G-S-FR |
Description | "1.00 MM ONE-PIECE INTERFACE" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Stacking Compression | Height Above Board 0.118" (3.00mm) |
Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 4,85189 € | 2.304,65 € |
| Unit Price without VAT: | 4,85189 € |
|---|---|
| Unit Price with VAT: | 5,87079 € |

