
FJH-15-R-60.00-4 | |
|---|---|
DigiKey Part Number | FJH-15-R-60.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-R-60.00-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 60" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 60.0" (1524.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-R-60.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 60.0" (1524.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 10 | 15,05200 € | 150,52 € |
| 25 | 14,48680 € | 362,17 € |
| 50 | 14,13280 € | 706,64 € |
| 100 | 11,38830 € | 1.138,83 € |
| 250 | 10,47268 € | 2.618,17 € |
| 500 | 10,24974 € | 5.124,87 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 19,23900 € |

