Image for FHP-07-02-T-S-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHP-07-02-T-S-K

DigiKey Part Number
FHP-07-02-T-S-K-ND
Manufacturer
Manufacturer Product Number
FHP-07-02-T-S-K
Description
CONN RCPT 7POS 0.156 TIN SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.156" (3.96mm) Surface Mount Tin
EDA/CAD Models
FHP-07-02-T-S-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.368" (9.35mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Square
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
203,42100 €68,42 €
Manufacturers Standard Package
Unit Price without VAT:3,42100 €
Unit Price with VAT:4,13941 €