
FFTP-05-D-03.85-01-N | |
|---|---|
DigiKey Part Number | SAM9383-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-05-D-03.85-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.321' (97.79mm, 3.85") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-05-D-03.85-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.321' (97.79mm, 3.85") |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 12,17100 € | 121,71 € |
| 25 | 11,35480 € | 283,87 € |
| 50 | 10,49620 € | 524,81 € |
| 100 | 9,44450 € | 944,45 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,86310 € |

