16 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-08-D-06.00-01-N-RW-R

DigiKey Part Number
FFSD-08-D-06.00-01-N-RW-R-ND
Manufacturer
Manufacturer Product Number
FFSD-08-D-06.00-01-N-RW-R
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Reverse Wiring
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,65000 €10,65 €
109,88000 €98,80 €
259,21720 €230,43 €
508,52000 €426,00 €
1007,53890 €753,89 €
2506,69204 €1.673,01 €
Manufacturers Standard Package
Unit Price without VAT:10,65000 €
Unit Price with VAT:12,88650 €